M24308/25-6F | ||
---|---|---|
DigiKey Part Number | 4306-M24308/25-6F-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/25-6F | |
Description | D-SUB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Locking Post For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.78000 | ¥77.78 |
10 | ¥70.01600 | ¥700.16 |
25 | ¥65.96120 | ¥1,649.03 |
50 | ¥64.26820 | ¥3,213.41 |
100 | ¥62.57740 | ¥6,257.74 |
250 | ¥55.81216 | ¥13,953.04 |
500 | ¥52.42976 | ¥26,214.88 |
1,000 | ¥46.34109 | ¥46,341.09 |