D00000E20/AA | ||
---|---|---|
DigiKey Part Number | 4306-D00000E20/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | D00000E20/AA | |
Description | BACKSHELL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Locking Post For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.61000 | ¥24.61 |
10 | ¥22.37300 | ¥223.73 |
25 | ¥21.19000 | ¥529.75 |
50 | ¥20.69760 | ¥1,034.88 |
100 | ¥19.71120 | ¥1,971.12 |
250 | ¥17.24724 | ¥4,311.81 |
500 | ¥16.75460 | ¥8,377.30 |
1,000 | ¥14.29066 | ¥14,290.66 |
2,500 | ¥13.30504 | ¥33,262.60 |