D00000E20 | ||
---|---|---|
DigiKey Part Number | 4306-D00000E20-ND | |
Manufacturer | ||
Manufacturer Product Number | D00000E20 | |
Description | BACKSHELL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Locking Post For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.63300 | ¥216.33 |
25 | ¥20.48880 | ¥512.22 |
50 | ¥20.01280 | ¥1,000.64 |
100 | ¥19.05910 | ¥1,905.91 |
250 | ¥16.67668 | ¥4,169.17 |
500 | ¥16.20032 | ¥8,100.16 |
1,000 | ¥13.81789 | ¥13,817.89 |
2,500 | ¥12.86488 | ¥32,162.20 |