D25000Z00 | |
---|---|
DigiKey Part Number | 4306-D25000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D25000Z00 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.72000 | ¥222.72 |
10 | ¥195.00800 | ¥1,950.08 |
25 | ¥186.57880 | ¥4,664.47 |
50 | ¥180.56040 | ¥9,028.02 |
100 | ¥174.54100 | ¥17,454.10 |
250 | ¥164.91108 | ¥41,227.77 |
500 | ¥160.09606 | ¥80,048.03 |