
PT6KV-224A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-224A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-224A2020 |
Description | TRIMMER 220K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT6KV-224A2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.82100 | ¥48.21 |
| 25 | ¥4.50200 | ¥112.55 |
| 50 | ¥4.27540 | ¥213.77 |
| 100 | ¥4.05620 | ¥405.62 |
| 250 | ¥3.78376 | ¥945.94 |
| 500 | ¥3.58862 | ¥1,794.31 |
| 2,000 | ¥3.22596 | ¥6,451.92 |
| 6,000 | ¥2.96332 | ¥17,779.92 |










