SJS860510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS860510

DigiKey Part Number
APC1622-ND
Manufacturer
Manufacturer Product Number
SJS860510
Description
CONN PLUG HSG FMALE 5POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Dust Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
-
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
White
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Dust Cap
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.56000¥328.56
10¥279.23800¥2,792.38
25¥261.75480¥6,543.87
50¥249.26980¥12,463.49
100¥237.38130¥23,738.13
250¥222.53844¥55,634.61
Manufacturers Standard Package