
A8504938S19W | |
|---|---|
DigiKey Part Number | APC1416-ND |
Manufacturer | |
Manufacturer Product Number | A8504938S19W |
Description | CONN CABLE CLAMP SZ 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.82000 | ¥234.82 |
| 10 | ¥199.54800 | ¥1,995.48 |
| 25 | ¥187.05280 | ¥4,676.32 |
| 50 | ¥178.12620 | ¥8,906.31 |
| 100 | ¥169.63120 | ¥16,963.12 |
| 250 | ¥159.02220 | ¥39,755.55 |
| 500 | ¥151.44224 | ¥75,721.12 |

















