
M12A-12BMMA-SL7001 | |
|---|---|
DigiKey Part Number | 1754-M12A-12BMMA-SL7001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12A-12BMMA-SL7001 |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.09000 | ¥86.09 |
| 10 | ¥73.11900 | ¥731.19 |
| 30 | ¥67.66333 | ¥2,029.90 |
| 50 | ¥65.26580 | ¥3,263.29 |
| 100 | ¥62.15070 | ¥6,215.07 |
| 250 | ¥58.26164 | ¥14,565.41 |
| 500 | ¥55.48324 | ¥27,741.62 |
| 1,000 | ¥52.83810 | ¥52,838.10 |











