SFW14R-2STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1903-2-ND - Tape & Reel (TR) 609-1903-1-ND - Cut Tape (CT) 609-1903-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW14R-2STE1LF | |
Description | CONN FFC FPC TOP 14POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW14R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.17900 | ¥51.79 |
25 | ¥4.73160 | ¥118.29 |
50 | ¥4.45360 | ¥222.68 |
100 | ¥4.26740 | ¥426.74 |
250 | ¥3.89648 | ¥974.12 |
500 | ¥3.71078 | ¥1,855.39 |
1,000 | ¥3.06137 | ¥3,061.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.96861 | ¥5,937.22 |
4,000 | ¥2.78309 | ¥11,132.36 |
6,000 | ¥2.69031 | ¥16,141.86 |
10,000 | ¥2.50477 | ¥25,047.70 |
14,000 | ¥2.46767 | ¥34,547.38 |