
SIB-108-02-F-S | |
|---|---|
DigiKey Part Number | SIB-108-02-F-S-ND |
Manufacturer | |
Manufacturer Product Number | SIB-108-02-F-S |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-108-02-F-S Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.48000 | ¥46.48 |
| 25 | ¥42.04480 | ¥1,051.12 |
| 50 | ¥39.06740 | ¥1,953.37 |
| 100 | ¥37.19840 | ¥3,719.84 |
| 500 | ¥36.07786 | ¥18,038.93 |


