D25S33E4PA00LF | ||
---|---|---|
DigiKey Part Number | 609-5879-ND | |
Manufacturer | ||
Manufacturer Product Number | D25S33E4PA00LF | |
Description | CONN D-SUB RCPT 25POS R/A SLDR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D25S33E4PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
20 | ¥10.99550 | ¥219.91 |
40 | ¥10.29450 | ¥411.78 |
80 | ¥9.82700 | ¥786.16 |
240 | ¥8.89100 | ¥2,133.84 |
440 | ¥8.18916 | ¥3,603.23 |
960 | ¥7.01927 | ¥6,738.50 |
2,400 | ¥6.55133 | ¥15,723.19 |