SS-6488S-A-NF | ||
---|---|---|
DigiKey Part Number | 380-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6488S-A-NF | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6488S-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41600 | ¥144.16 |
33 | ¥13.80424 | ¥455.54 |
66 | ¥13.49818 | ¥890.88 |
132 | ¥12.88492 | ¥1,700.81 |
264 | ¥11.65788 | ¥3,077.68 |
528 | ¥10.73746 | ¥5,669.38 |
1,023 | ¥9.20354 | ¥9,415.22 |
2,508 | ¥8.58993 | ¥21,543.54 |