1734795-1 | ||
---|---|---|
DigiKey Part Number | A121573-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734795-1 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734795-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.40400 | ¥124.04 |
25 | ¥12.03480 | ¥300.87 |
80 | ¥11.91275 | ¥953.02 |
240 | ¥11.05767 | ¥2,653.84 |
480 | ¥10.87431 | ¥5,219.67 |
960 | ¥9.89679 | ¥9,500.92 |
2,400 | ¥8.85823 | ¥21,259.75 |