AJT65B8814 | |
---|---|
DigiKey Part Number | 1849-1018-ND |
Manufacturer | |
Manufacturer Product Number | AJT65B8814 |
Description | MODULAR JACK, 8/8, SHIELDED, RIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.78300 | ¥137.83 |
100 | ¥12.31400 | ¥1,231.40 |
1,000 | ¥8.79558 | ¥8,795.58 |
5,000 | ¥7.79873 | ¥38,993.65 |
10,000 | ¥7.62282 | ¥76,228.20 |