8655MH2511LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH2511LF

DigiKey Part Number
609-1455-ND
Manufacturer
Manufacturer Product Number
8655MH2511LF
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH2511LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.67000¥122.67
10¥104.22400¥1,042.24
25¥97.69320¥2,442.33
50¥93.03000¥4,651.50
100¥88.59050¥8,859.05
250¥83.04820¥20,762.05
500¥79.08810¥39,544.05
1,000¥75.31864¥75,318.64
Manufacturers Standard Package