
67954-001LF | |
|---|---|
DigiKey Part Number | 609-3605-ND |
Manufacturer | |
Manufacturer Product Number | 67954-001LF |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67954-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.00000 | ¥10.00 |
| 10 | ¥8.52300 | ¥85.23 |
| 25 | ¥7.99000 | ¥199.75 |
| 50 | ¥7.60600 | ¥380.30 |
| 100 | ¥7.24290 | ¥724.29 |
| 250 | ¥6.78868 | ¥1,697.17 |
| 500 | ¥6.46460 | ¥3,232.30 |
| 1,000 | ¥6.15594 | ¥6,155.94 |
| 3,000 | ¥5.69684 | ¥17,090.52 |




























