
65846-017LF | |
|---|---|
DigiKey Part Number | 609-3533-ND |
Manufacturer | |
Manufacturer Product Number | 65846-017LF |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-017LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.36000 | ¥17.36 |
| 10 | ¥14.74900 | ¥147.49 |
| 25 | ¥13.82640 | ¥345.66 |
| 50 | ¥13.16520 | ¥658.26 |
| 100 | ¥12.53650 | ¥1,253.65 |
| 250 | ¥11.75068 | ¥2,937.67 |
| 500 | ¥11.18984 | ¥5,594.92 |
| 1,000 | ¥10.65575 | ¥10,655.75 |
| 2,500 | ¥9.98900 | ¥24,972.50 |






























