40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0022552402
0022552402
Molex - Product Spotlight - SL Modular Connectors

0022552402

DigiKey Part Number
WM21843-ND
Manufacturer
Manufacturer Product Number
0022552402
Description
CONN RCPT HSG 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022552402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,938
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.81000¥23.81
10¥20.20700¥202.07
25¥18.94440¥473.61
50¥18.03640¥901.82
100¥17.17510¥1,717.51
250¥16.09936¥4,024.84
500¥15.33086¥7,665.43
1,000¥14.59932¥14,599.32
2,500¥13.68593¥34,214.83
Manufacturers Standard Package