Similar
Similar
Similar
Similar
Similar



0702474052 | |
|---|---|
DigiKey Part Number | 900-0702474052-ND |
Manufacturer | |
Manufacturer Product Number | 0702474052 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702474052 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2540-5002UB | 3M | 0 | MHD40K-ND | ¥0.00000 | Similar |
| 75867-107LF | Amphenol CS (FCI) | 1,183 | 609-1772-ND | ¥28.61000 | Similar |
| 75867-307LF | Amphenol CS (FCI) | 116 | 609-75867-307LF-ND | ¥29.19000 | Similar |
| HIF3F-40PA-2.54DS(71) | Hirose Electric Co Ltd | 154 | H123826-ND | ¥57.81000 | Similar |
| N2540-5002-RB | 3M | 1,188 | MHE40K-ND | ¥35.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥48.12233 | ¥153,991.46 |







