




0022552122 | |
|---|---|
DigiKey Part Number | WM21840-ND |
Manufacturer | |
Manufacturer Product Number | 0022552122 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552122 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥8.22680 | ¥205.67 |
| 50 | ¥7.83340 | ¥391.67 |
| 100 | ¥7.45870 | ¥745.87 |
| 250 | ¥6.99112 | ¥1,747.78 |
| 500 | ¥6.65734 | ¥3,328.67 |
| 1,000 | ¥6.33953 | ¥6,339.53 |
| 2,500 | ¥5.94269 | ¥14,856.73 |






























