Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897121

DigiKey Part Number
WM50022-12-ND
Manufacturer
Manufacturer Product Number
0010897121
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.32700¥73.27
100¥6.22320¥622.32
500¥5.55462¥2,777.31
1,000¥5.28941¥5,289.41
5,000¥4.72174¥23,608.70
10,000¥4.49657¥44,965.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 19900
Unit Price: ¥45.57000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9019
Unit Price: ¥4.63000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2160
Unit Price: ¥5.62000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 599
Unit Price: ¥6.62000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 987
Unit Price: ¥7.61000