




0022552121 | |
|---|---|
DigiKey Part Number | 23-0022552121-ND |
Manufacturer | |
Manufacturer Product Number | 0022552121 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552121 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥13.90200 | ¥139.02 |
| 25 | ¥13.03040 | ¥325.76 |
| 50 | ¥12.40660 | ¥620.33 |
| 100 | ¥11.81370 | ¥1,181.37 |
| 250 | ¥11.07352 | ¥2,768.38 |
| 500 | ¥10.54474 | ¥5,272.37 |
| 1,000 | ¥10.04143 | ¥10,041.43 |
| 2,500 | ¥9.41311 | ¥23,532.77 |





























