20021321-00010C4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20021321-00010C4LF
20021321-00010C4LF
20021321-00010C4LF

20021321-00010C4LF

DigiKey Part Number
609-3706-2-ND - Tape & Reel (TR)
609-3706-1-ND - Cut Tape (CT)
609-3706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021321-00010C4LF
Description
CONN RCPT 10POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00010C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.96300¥79.63
100¥6.76770¥676.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.89871¥4,129.10
1,400¥5.61714¥7,864.00
2,100¥5.45875¥11,463.38
3,500¥5.26559¥18,429.57
4,900¥5.14212¥25,196.39
7,000¥5.01442¥35,100.94
17,500¥4.70082¥82,264.35
Manufacturers Standard Package