
CAT24C64C4CTR | |
|---|---|
DigiKey Part Number | CAT24C64C4CTROSTR-ND - Tape & Reel (TR) CAT24C64C4CTROSCT-ND - Cut Tape (CT) CAT24C64C4CTROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64C4CTR |
Description | IC EEPROM 64KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.77x0.77) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24S64C4ATR | onsemi | 0 | CAT24S64C4ATR-ND | ¥2.17576 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.75500 | ¥17.55 |
| 25 | ¥1.71520 | ¥42.88 |
| 50 | ¥1.68140 | ¥84.07 |
| 100 | ¥1.64730 | ¥164.73 |
| 250 | ¥1.60112 | ¥400.28 |
| 500 | ¥1.56604 | ¥783.02 |
| 1,000 | ¥1.53067 | ¥1,530.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.15873 | ¥5,793.65 |
| 10,000 | ¥1.13057 | ¥11,305.70 |











