
10137062-00021LF | |
|---|---|
DigiKey Part Number | 609-6109-2-ND - Tape & Reel (TR) 609-6109-1-ND - Cut Tape (CT) 609-6109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137062-00021LF |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10137062-00021LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.35600 | ¥153.56 |
| 25 | ¥14.38880 | ¥359.72 |
| 50 | ¥13.70240 | ¥685.12 |
| 100 | ¥13.04670 | ¥1,304.67 |
| 250 | ¥12.22952 | ¥3,057.38 |
| 500 | ¥11.64570 | ¥5,822.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥11.01566 | ¥12,117.23 |
| 2,200 | ¥10.49018 | ¥23,078.40 |
| 3,300 | ¥10.19458 | ¥33,642.11 |
| 5,500 | ¥9.83407 | ¥54,087.39 |
| 7,700 | ¥9.60363 | ¥73,947.95 |










