U77-A1613-1001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥26.61000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,402
Unit Price: ¥50.92000
Datasheet

U77-A1613-1001

DigiKey Part Number
U77-A1613-1001-ND
Manufacturer
Manufacturer Product Number
U77-A1613-1001
Description
CONN SFP+ CAGE SLD R/A
Customer Reference
Detailed Description
Position SFP+ Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77-A1613-1001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number