XC6VLX130T-2FFG784C | ||
---|---|---|
DigiKey Part Number | XC6VLX130T-2FFG784C-ND | |
Manufacturer | ||
Manufacturer Product Number | XC6VLX130T-2FFG784C | |
Description | IC FPGA 400 I/O 784FCBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 400 9732096 128000 784-BBGA, FCBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 128000 | |
Total RAM Bits | 9732096 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥15,197.55444 | ¥547,111.96 |