MSPE-J2L0-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSPE-J2L0-B00
MSPE-J2L0-B00
MSPE-J2L0-B00

MSPEJ2L0B00

DigiKey Part Number
664-MSPEJ2L0B00-ND
Manufacturer
Manufacturer Product Number
MSPEJ2L0B00
Description
MSPE SERIES, IP20 JACK, LATCH-LO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MSPEJ2L0B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,271
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.19000¥29.19
10¥24.82500¥248.25
25¥23.26680¥581.67
50¥22.15380¥1,107.69
100¥21.09540¥2,109.54
250¥19.77424¥4,943.56
500¥18.83088¥9,415.44
1,280¥17.62292¥22,557.34
2,560¥16.78263¥42,963.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.