L77HDBH44SC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 31
Unit Price: ¥45.81000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥50.73480
Datasheet

Similar


NorComp Inc.
In Stock: 285
Unit Price: ¥75.58000
Datasheet

Similar


NorComp Inc.
In Stock: 81
Unit Price: ¥81.21000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥58.66270
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥58.66270
Datasheet
L77HDBH44SC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDBH44SC309

DigiKey Part Number
L77HDBH44SC309-ND
Manufacturer
Manufacturer Product Number
L77HDBH44SC309
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDBH44SC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥30.58358¥15,291.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.