L77HDBG44S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥25.56188
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 31
Unit Price: ¥45.81000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥50.73480
Datasheet

Similar


NorComp Inc.
In Stock: 285
Unit Price: ¥75.58000
Datasheet

Similar


NorComp Inc.
In Stock: 81
Unit Price: ¥81.21000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥58.66270
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥58.66270
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDBG44S

DigiKey Part Number
L77HDBG44S-ND
Manufacturer
Manufacturer Product Number
L77HDBG44S
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Cable Side (M3)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.