
L17D4K63116 | |
|---|---|
DigiKey Part Number | L17D4K63116-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63116 |
Description | D-SUB 15POS FEMALE DUST COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥11.05700 | ¥110.57 |
| 25 | ¥10.36440 | ¥259.11 |
| 50 | ¥9.87000 | ¥493.50 |
| 100 | ¥9.39740 | ¥939.74 |
| 250 | ¥8.80864 | ¥2,202.16 |
| 500 | ¥8.38792 | ¥4,193.96 |
| 1,000 | ¥7.98754 | ¥7,987.54 |
| 3,000 | ¥7.39200 | ¥22,176.00 |








