GSB1CA11101DSHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1CA11101DSHR

DigiKey Part Number
664-GSB1CA11101DSHRTR-ND - Tape & Reel (TR)
664-GSB1CA11101DSHRCT-ND - Cut Tape (CT)
664-GSB1CA11101DSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1CA11101DSHR
Description
USB2.0, TYPE C, VERTICAL, HEIGHT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB1CA11101DSHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,627
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.15200¥51.52
25¥4.82920¥120.73
50¥4.59780¥229.89
100¥4.37780¥437.78
250¥4.10296¥1,025.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.85702¥2,314.21
1,200¥3.67281¥4,407.37
1,800¥3.56923¥6,424.61
3,000¥3.44288¥10,328.64
4,200¥3.36210¥14,120.82
6,000¥3.27859¥19,671.54
15,000¥3.07349¥46,102.35
Manufacturers Standard Package