124018612112A-VIEW-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124018612112A-VIEW-B
124018612112A-VIEW-A
124018612112A
124018612112A

124018612112A

DigiKey Part Number
124018612112ATR-ND - Tape & Reel (TR)
124018612112ACT-ND - Cut Tape (CT)
124018612112ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
124018612112A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
124018612112A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX7 - Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,192
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥14.03300¥140.33
25¥13.15520¥328.88
50¥12.52500¥626.25
100¥11.92700¥1,192.70
250¥11.17964¥2,794.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.29868¥8,238.94
1,600¥9.80726¥15,691.62
2,400¥9.53083¥22,873.99
4,000¥9.19371¥36,774.84
5,600¥8.97822¥50,278.03
8,000¥8.75535¥70,042.80
Manufacturers Standard Package