17-10004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 28
Unit Price: ¥206.25000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥331.40000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥283.59900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥470.72900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥424.22300
Datasheet
17-10xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-10004

DigiKey Part Number
17-10004-ND
Manufacturer
Manufacturer Product Number
17-10004
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
13.12' (4.00m)
Shielding
Unshielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 52
Unit Price: ¥218.51000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: