



17-10039 | |
|---|---|
DigiKey Part Number | 626-1327-ND |
Manufacturer | |
Manufacturer Product Number | 17-10039 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Cover, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.66000 | ¥218.66 |
| 10 | ¥185.85200 | ¥1,858.52 |
| 30 | ¥171.99100 | ¥5,159.73 |
| 50 | ¥165.90440 | ¥8,295.22 |
| 100 | ¥157.99080 | ¥15,799.08 |
| 250 | ¥148.11000 | ¥37,027.50 |
| 500 | ¥141.05108 | ¥70,525.54 |












