17-101164 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 146
Unit Price: ¥237.10000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥330.80000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥366.20400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥304.21200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥521.15000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥454.92400
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥1,096.85000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥1,306.33000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥157.73400
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥137.55500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥168.11200
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥139.99400
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-101164

DigiKey Part Number
17-101164-ND
Manufacturer
Manufacturer Product Number
17-101164
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
16.40' (5.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10008Amphenol CONEC146626-1762-ND¥237.10000Parametric Equivalent
17-101254Amphenol CONEC0626-1759-ND¥330.80000Parametric Equivalent
17-101974Amphenol CONEC017-101974-ND¥366.20400Parametric Equivalent
17-102034Amphenol CONEC017-102034-ND¥304.21200Parametric Equivalent
17-102094Amphenol CONEC017-102094-ND¥521.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥300.18120¥7,504.53
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 180
Unit Price: ¥252.07000