Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-102034 | |
|---|---|
DigiKey Part Number | 17-102034-ND |
Manufacturer | |
Manufacturer Product Number | 17-102034 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10008 | Amphenol CONEC | 146 | 626-1762-ND | ¥237.10000 | Parametric Equivalent |
| 17-101164 | Amphenol CONEC | 0 | 17-101164-ND | ¥300.18120 | Parametric Equivalent |
| 17-101254 | Amphenol CONEC | 60 | 626-1759-ND | ¥330.80000 | Parametric Equivalent |
| 17-101974 | Amphenol CONEC | 0 | 17-101974-ND | ¥366.20400 | Parametric Equivalent |
| 17-102094 | Amphenol CONEC | 0 | 17-102094-ND | ¥521.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥304.21200 | ¥3,042.12 |








