
17-102204 | |
|---|---|
DigiKey Part Number | 626-2191-ND |
Manufacturer | |
Manufacturer Product Number | 17-102204 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Cover, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Zinc Die Cast, Nickel Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥452.53000 | ¥452.53 |
| 10 | ¥384.64600 | ¥3,846.46 |
| 30 | ¥355.96833 | ¥10,679.05 |
| 50 | ¥343.37520 | ¥17,168.76 |
| 100 | ¥327.00480 | ¥32,700.48 |
| 250 | ¥306.56148 | ¥76,640.37 |



