165X13379XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13379XE

DigiKey Part Number
626-1196-ND
Manufacturer
Manufacturer Product Number
165X13379XE
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29
10¥69.09700¥690.97
25¥64.76880¥1,619.22
50¥61.67700¥3,083.85
100¥58.73240¥5,873.24
250¥55.05656¥13,764.14
500¥52.43090¥26,215.45
1,000¥49.93113¥49,931.13
Manufacturers Standard Package