


CS-DSDMDB09MF-010 | |
|---|---|
DigiKey Part Number | CS-DSDMDB09MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB09MF-010 |
Description | CABLE ASSY DB09 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.09000 | ¥153.09 |
| 10 | ¥130.12900 | ¥1,301.29 |
| 25 | ¥121.97560 | ¥3,049.39 |
| 50 | ¥116.15380 | ¥5,807.69 |
| 100 | ¥110.61220 | ¥11,061.22 |
| 250 | ¥103.69356 | ¥25,923.39 |
| 500 | ¥98.74978 | ¥49,374.89 |











