


CS-DSDHD26MM0-010 | |
|---|---|
DigiKey Part Number | CS-DSDHD26MM0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MM0-010 |
Description | CABLE ASSY HD26 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.57000 | ¥343.57 |
| 10 | ¥292.02500 | ¥2,920.25 |
| 25 | ¥273.75120 | ¥6,843.78 |
| 50 | ¥260.69140 | ¥13,034.57 |
| 100 | ¥248.25960 | ¥24,825.96 |
| 250 | ¥232.73776 | ¥58,184.44 |







