2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT02CSB83H0000G

DigiKey Part Number
1818-QT02CSB83H0000G-ND
Manufacturer
Manufacturer Product Number
QT02CSB83H0000G
Description
TERM BLOCK 2POS SIDE ENTRY 10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bag
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
2
Operating Temperature
-20°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Current
20 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,260
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.06800¥30.68
25¥2.67920¥66.98
50¥2.41140¥120.57
100¥2.17490¥217.49
250¥1.91328¥478.32
500¥1.75252¥876.26
1,000¥1.62120¥1,621.20
5,000¥1.40854¥7,042.70
Manufacturers Standard Package