HA0400500000G | |
---|---|
DigiKey Part Number | 609-4554-ND |
Manufacturer | |
Manufacturer Product Number | HA0400500000G |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.20440 | ¥180.11 |
50 | ¥6.53960 | ¥326.98 |
100 | ¥6.51080 | ¥651.08 |
250 | ¥5.49796 | ¥1,374.49 |
500 | ¥5.20866 | ¥2,604.33 |
2,160 | ¥4.19589 | ¥9,063.12 |
6,480 | ¥3.76183 | ¥24,376.66 |