Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,540 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
1,745 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
2,318 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
1,024 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
6 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 2,160 : ¥2.69903 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |