
M39029/58-365 | |
|---|---|
DigiKey Part Number | AM39029/58-365-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-365 |
Description | CONTACT PIN 12-14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.73000 | ¥29.73 |
| 10 | ¥25.23200 | ¥252.32 |
| 25 | ¥23.65280 | ¥591.32 |
| 50 | ¥22.52300 | ¥1,126.15 |
| 100 | ¥21.44680 | ¥2,144.68 |
| 250 | ¥20.10412 | ¥5,026.03 |
| 500 | ¥19.14476 | ¥9,572.38 |
| 1,000 | ¥18.23150 | ¥18,231.50 |
| 2,500 | ¥18.00110 | ¥45,002.75 |







