TRAP8-1 | ||
---|---|---|
DigiKey Part Number | 288-1676-ND | |
Manufacturer | ||
Manufacturer Product Number | TRAP8-1 | |
Description | TOOL HAND CRIMPER 1-8AWG SIDE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Ferrules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 1-8 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,469.35000 | ¥2,469.35 |
5 | ¥2,389.67000 | ¥11,948.35 |
10 | ¥2,310.00600 | ¥23,100.06 |
25 | ¥2,230.35280 | ¥55,758.82 |