1232116 | ||
---|---|---|
DigiKey Part Number | 288-1719-ND | |
Manufacturer | ||
Manufacturer Product Number | 1232116 | |
Description | CONN FERRULE DIN 6AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09300 | ¥20.93 |
250 | ¥1.45928 | ¥364.82 |
1,000 | ¥1.16080 | ¥1,160.80 |
5,000 | ¥0.99497 | ¥4,974.85 |
10,000 | ¥0.92864 | ¥9,286.40 |