2643540202 | |
---|---|
DigiKey Part Number | 1934-1233-ND |
Manufacturer | |
Manufacturer Product Number | 2643540202 |
Description | FERRITE CORE 118OHM SOLID 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 118Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.38600 | ¥84.65 |
50 | ¥3.03400 | ¥151.70 |
100 | ¥2.68170 | ¥268.17 |
250 | ¥2.48472 | ¥621.18 |