1225125 | ||
---|---|---|
DigiKey Part Number | 288-1713-ND | |
Manufacturer | ||
Manufacturer Product Number | 1225125 | |
Description | CONN FERRULE DIN 4AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06680 | ¥126.67 |
50 | ¥4.95840 | ¥247.92 |
100 | ¥4.74250 | ¥474.25 |
300 | ¥4.31153 | ¥1,293.46 |
500 | ¥3.88040 | ¥1,940.20 |
1,000 | ¥3.44924 | ¥3,449.24 |
2,500 | ¥3.12586 | ¥7,814.65 |