1222150 | ||
---|---|---|
DigiKey Part Number | 288-1710-ND | |
Manufacturer | ||
Manufacturer Product Number | 1222150 | |
Description | CONN FERRULE DIN 1AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59560 | ¥89.89 |
50 | ¥3.38220 | ¥169.11 |
100 | ¥3.24190 | ¥324.19 |
250 | ¥2.95996 | ¥739.99 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.32571 | ¥2,325.71 |
2,500 | ¥2.11433 | ¥5,285.82 |